
SNP3410K2 | |
|---|---|
DigiKey Part Number | SNP3410K2-ND |
Manufacturer | |
Manufacturer Product Number | SNP3410K2 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 1.338" ~ 1.566" (33.98mm ~ 39.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 1.338" ~ 1.566" (33.98mm ~ 39.78mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 1.186" ~ 1.966" (30.12mm ~ 49.94mm) | |
Width | 0.292" (7.42mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.068" (1.73mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,34900 € | 13,49 € |
| 25 | 1,26520 € | 31,63 € |
| 50 | 1,20440 € | 60,22 € |
| 100 | 1,14690 € | 114,69 € |
| 250 | 1,07508 € | 268,77 € |
| 500 | 1,02376 € | 511,88 € |
| 1.000 | 0,97490 € | 974,90 € |
| 2.500 | 0,91390 € | 2.284,75 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

