
SNP3410H4 | |
|---|---|
DigiKey Part Number | 1436-1075-ND |
Manufacturer | |
Manufacturer Product Number | SNP3410H4 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 1.338" ~ 1.566" (33.98mm ~ 39.78mm) |
Datasheet | Datasheet |
Category | Material Polyacetal (POM) |
Manufacturer HellermannTyton | Color White |
Series | Length 1.186" ~ 1.966" (30.12mm ~ 49.94mm) |
Packaging Bag | Width 0.292" (7.42mm) |
Part Status Active | Material Thickness 0.068" (1.73mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Base Product Number |
Opening Size 1.338" ~ 1.566" (33.98mm ~ 39.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHC-80 | Essentra Components | 9 | RPC5027-ND | 0,80000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91808 € | 459,04 € |
| Unit Price without VAT: | 0,91808 € |
|---|---|
| Unit Price with VAT: | 1,09252 € |


