
SNP3310K2 | |
|---|---|
DigiKey Part Number | SNP3310K2-ND |
Manufacturer | |
Manufacturer Product Number | SNP3310K2 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 1.283" ~ 1.595" (32.59mm ~ 40.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 1.283" ~ 1.595" (32.59mm ~ 40.51mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 1.564" ~ 2.517" (39.73mm ~ 63.93mm) | |
Width | 0.290" (7.36mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.067" (1.70mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96450 € | 964,50 € |
| Unit Price without VAT: | 0,96450 € |
|---|---|
| Unit Price with VAT: | 1,14776 € |

