
SNP3310H4 | |
|---|---|
DigiKey Part Number | SNP3310H4-ND |
Manufacturer | |
Manufacturer Product Number | SNP3310H4 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 1.283" ~ 1.595" (32.59mm ~ 40.51mm) |
Datasheet | Datasheet |
Category | Material Polyacetal (POM) |
Manufacturer HellermannTyton | Color White |
Series | Length 1.564" ~ 2.517" (39.73mm ~ 63.93mm) |
Packaging Bulk | Width 0.290" (7.36mm) |
Part Status Active | Material Thickness 0.067" (1.70mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Base Product Number |
Opening Size 1.283" ~ 1.595" (32.59mm ~ 40.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,77222 € | 3.861,10 € |
| Unit Price without VAT: | 0,77222 € |
|---|---|
| Unit Price with VAT: | 0,91894 € |

