
SNP32GHS0K2 | |
|---|---|
DigiKey Part Number | SNP32GHS0K2-ND |
Manufacturer | |
Manufacturer Product Number | SNP32GHS0K2 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 1.245" ~ 1.436" (31.62mm ~ 36.47mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Manufacturer HellermannTyton | Color Black |
Series | Length 1.075" ~ 1.741" (27.30mm ~ 44.22mm) |
Packaging Bulk | Width 0.290" (7.36mm) |
Part Status Active | Material Thickness 0.069" (1.75mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Features Heat Stabilized, Impact Resistant |
Opening Size 1.245" ~ 1.436" (31.62mm ~ 36.47mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,27020 € | 63,51 € |
| Unit Price without VAT: | 1,27020 € |
|---|---|
| Unit Price with VAT: | 1,51154 € |

