
SNP32GHS0H4 | |
|---|---|
DigiKey Part Number | 1436-1081-ND |
Manufacturer | |
Manufacturer Product Number | SNP32GHS0H4 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 1.245" ~ 1.436" (31.62mm ~ 36.47mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 1.245" ~ 1.436" (31.62mm ~ 36.47mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Length | 1.075" ~ 1.741" (27.30mm ~ 44.22mm) | |
Width | 0.290" (7.36mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.069" (1.75mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,99288 € | 496,44 € |
| Unit Price without VAT: | 0,99288 € |
|---|---|
| Unit Price with VAT: | 1,18153 € |


