SNP310M4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Essentra Components
In Stock: 23.125
Unit Price: 0,52000 €
Datasheet
Cable Clamp, Hose White 0.387" ~ 0.440" (9.83mm ~ 11.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP310M4

DigiKey Part Number
1436-1138-ND
Manufacturer
Manufacturer Product Number
SNP310M4
Description
CBL CLAMP HOSE WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose White 0.387" ~ 0.440" (9.83mm ~ 11.18mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyacetal (POM)
Manufacturer
HellermannTyton
Color
White
Series
Length
0.561" ~ 0.797" (14.25mm ~ 20.24mm)
Packaging
Bag
Width
0.232" (5.89mm)
Part Status
Active
Material Thickness
0.069" (1.75mm)
Type
Clamp, Hose
Material Flammability Rating
UL94 HB
Type Attributes
Push-Fit
Base Product Number
Opening Size
0.387" ~ 0.440" (9.83mm ~ 11.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SHC-23Essentra Components23.125RPC2209-ND0,52000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,33223 €332,23 €
Manufacturers Standard Package
Unit Price without VAT:0,33223 €
Unit Price with VAT:0,39535 €