
SNP310C2 | |
|---|---|
DigiKey Part Number | SNP310C2-ND |
Manufacturer | |
Manufacturer Product Number | SNP310C2 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.387" ~ 0.440" (9.83mm ~ 11.18mm) |
Datasheet | Datasheet |
Category | Material Polyacetal (POM) |
Manufacturer HellermannTyton | Color White |
Series | Length 0.561" ~ 0.797" (14.25mm ~ 20.24mm) |
Packaging Bulk | Width 0.232" (5.89mm) |
Part Status Active | Material Thickness 0.069" (1.75mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Base Product Number |
Opening Size 0.387" ~ 0.440" (9.83mm ~ 11.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,31596 € | 2.527,68 € |
| Unit Price without VAT: | 0,31596 € |
|---|---|
| Unit Price with VAT: | 0,37599 € |

