
SNP2GHS0M4 | |
|---|---|
DigiKey Part Number | 1436-1128-ND |
Manufacturer | |
Manufacturer Product Number | SNP2GHS0M4 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.359" ~ 0.403" (9.12mm ~ 10.24mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Manufacturer HellermannTyton | Color Black |
Series | Length 0.477" ~ 0.679" (12.12mm ~ 17.25mm) |
Packaging Bag | Width 0.233" (5.92mm) |
Part Status Active | Material Thickness 0.068" (1.73mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Features Heat Stabilized, Impact Resistant |
Opening Size 0.359" ~ 0.403" (9.12mm ~ 10.24mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31053 € | 310,53 € |
| 2.000 | 0,29570 € | 591,40 € |
| 3.000 | 0,28736 € | 862,08 € |
| 5.000 | 0,27719 € | 1.385,95 € |
| 7.000 | 0,27069 € | 1.894,83 € |
| 10.000 | 0,26396 € | 2.639,60 € |
| Unit Price without VAT: | 0,31053 € |
|---|---|
| Unit Price with VAT: | 0,36953 € |

