Cable Clamp, Hose Black 1.148" ~ 1.325" (29.16mm ~ 33.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP28GHS0H4

DigiKey Part Number
1436-1071-ND
Manufacturer
Manufacturer Product Number
SNP28GHS0H4
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 1.148" ~ 1.325" (29.16mm ~ 33.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
1.148" ~ 1.325" (29.16mm ~ 33.65mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Color
Black
Length
1.018" ~ 1.647" (25.86mm ~ 41.83mm)
Width
0.291" (7.40mm)
Height
-
Panel Hole Size
-
Material Thickness
0.069" (1.75mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5000,91088 €455,44 €
1.0000,86739 €867,39 €
1.5000,84293 €1.264,39 €
2.5000,81311 €2.032,78 €
3.5000,79405 €2.779,18 €
5.0000,77433 €3.871,65 €
Manufacturers Standard Package
Unit Price without VAT:0,91088 €
Unit Price with VAT:1,08395 €