
SNP22GHS0C2 | |
|---|---|
DigiKey Part Number | 1436-1367-ND |
Manufacturer | |
Manufacturer Product Number | SNP22GHS0C2 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.948" ~ 1.096" (24.08mm ~ 27.84mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Manufacturer HellermannTyton | Color Black |
Series | Length 0.941" ~ 1.488" (23.90mm ~ 37.80mm) |
Packaging Bag | Width 0.236" (6.00mm) |
Part Status Active | Material Thickness 0.071" (1.80mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Features Heat Stabilized, Impact Resistant |
Opening Size 0.948" ~ 1.096" (24.08mm ~ 27.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,01980 € | 101,98 € |
| 200 | 0,97105 € | 194,21 € |
| 300 | 0,94370 € | 283,11 € |
| 500 | 0,91026 € | 455,13 € |
| 700 | 0,88889 € | 622,22 € |
| 1.000 | 0,86680 € | 866,80 € |
| Unit Price without VAT: | 1,01980 € |
|---|---|
| Unit Price with VAT: | 1,21356 € |

