
SNP2210C2 | |
|---|---|
DigiKey Part Number | 1436-1362-ND |
Manufacturer | |
Manufacturer Product Number | SNP2210C2 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.928" ~ 1.072" (23.57mm ~ 27.23mm) |
Datasheet | Datasheet |
Category | Material Polyacetal (POM) |
Manufacturer HellermannTyton | Color White |
Series | Length 0.932" ~ 1.473" (23.67mm ~ 37.41mm) |
Packaging Bag | Width 0.234" (5.94mm) |
Part Status Active | Material Thickness 0.070" (1.78mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Base Product Number |
Opening Size 0.928" ~ 1.072" (23.57mm ~ 27.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,83280 € | 83,28 € |
| 200 | 0,79300 € | 158,60 € |
| 300 | 0,77060 € | 231,18 € |
| 500 | 0,74330 € | 371,65 € |
| 700 | 0,72587 € | 508,11 € |
| 1.000 | 0,70782 € | 707,82 € |
| Unit Price without VAT: | 0,83280 € |
|---|---|
| Unit Price with VAT: | 0,99103 € |

