
SNP210C2 | |
|---|---|
DigiKey Part Number | 1436-1326-ND |
Manufacturer | |
Manufacturer Product Number | SNP210C2 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.351" ~ 0.394" (8.92mm ~ 10.0mm) |
Datasheet | Datasheet |
Category | Material Polyacetal (POM) |
Manufacturer HellermannTyton | Color White |
Series | Length 0.472" ~ 0.672" (11.99mm ~ 17.07mm) |
Packaging Bag | Width 0.231" (5.87mm) |
Part Status Active | Material Thickness 0.067" (1.70mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Base Product Number |
Opening Size 0.351" ~ 0.394" (8.92mm ~ 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,41060 € | 41,06 € |
| 200 | 0,39095 € | 78,19 € |
| 300 | 0,37993 € | 113,98 € |
| 500 | 0,36646 € | 183,23 € |
| 700 | 0,35786 € | 250,50 € |
| 1.000 | 0,34895 € | 348,95 € |
| Unit Price without VAT: | 0,41060 € |
|---|---|
| Unit Price with VAT: | 0,48861 € |

