
SNP1GHS0M4 | |
|---|---|
DigiKey Part Number | SNP1GHS0M4-ND |
Manufacturer | |
Manufacturer Product Number | SNP1GHS0M4 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.233" ~ 0.262" (5.92mm ~ 6.65mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Manufacturer HellermannTyton | Color Black |
Series | Length 0.323" ~ 0.456" (8.20mm ~ 11.58mm) |
Packaging Bulk | Width 0.149" (3.78mm) |
Part Status Active | Material Thickness 0.040" (1.02mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Features Heat Stabilized, Impact Resistant |
Opening Size 0.233" ~ 0.262" (5.92mm ~ 6.65mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,25530 € | 6.382,50 € |
| Unit Price without VAT: | 0,25530 € |
|---|---|
| Unit Price with VAT: | 0,30381 € |

