
SNP1GHS0C2 | |
|---|---|
DigiKey Part Number | 1436-1327-ND |
Manufacturer | |
Manufacturer Product Number | SNP1GHS0C2 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.233" ~ 0.262" (5.92mm ~ 6.65mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Manufacturer HellermannTyton | Color Black |
Series | Length 0.323" ~ 0.456" (8.20mm ~ 11.58mm) |
Packaging Bag | Width 0.149" (3.78mm) |
Part Status Active | Material Thickness 0.040" (1.02mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Features Heat Stabilized, Impact Resistant |
Opening Size 0.233" ~ 0.262" (5.92mm ~ 6.65mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,42360 € | 42,36 € |
| 200 | 0,40335 € | 80,67 € |
| 300 | 0,39193 € | 117,58 € |
| 500 | 0,37804 € | 189,02 € |
| 700 | 0,36916 € | 258,41 € |
| 1.000 | 0,35999 € | 359,99 € |
| Unit Price without VAT: | 0,42360 € |
|---|---|
| Unit Price with VAT: | 0,50408 € |

