
SNP19GHS0M4 | |
|---|---|
DigiKey Part Number | SNP19GHS0M4-ND |
Manufacturer | |
Manufacturer Product Number | SNP19GHS0M4 |
Description | CBL CLAMP HOSE BLACK |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.878" ~ 1.011" (22.30mm ~ 25.68mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Manufacturer HellermannTyton | Color Black |
Series | Length 0.908" ~ 1.423" (23.06mm ~ 36.14mm) |
Packaging Bulk | Width 0.234" (5.94mm) |
Part Status Obsolete | Material Thickness 0.071" (1.80mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Features Heat Stabilized, Impact Resistant |
Opening Size 0.878" ~ 1.011" (22.30mm ~ 25.68mm) | Base Product Number |

