
SNP18AGHS0C2 | |
|---|---|
DigiKey Part Number | SNP18AGHS0C2-ND |
Manufacturer | |
Manufacturer Product Number | SNP18AGHS0C2 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.802" ~ 0.940" (20.37mm ~ 23.88mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Manufacturer HellermannTyton | Color Black |
Series | Length 0.958" ~ 1.418" (24.33mm ~ 36.02mm) |
Packaging Bulk | Width 0.240" (6.10mm) |
Part Status Active | Material Thickness 0.070" (1.78mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Features Heat Stabilized, Impact Resistant |
Opening Size 0.802" ~ 0.940" (20.37mm ~ 23.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,96310 € | 96,31 € |
| Unit Price without VAT: | 0,96310 € |
|---|---|
| Unit Price with VAT: | 1,14609 € |

