
SNP18A10M4 | |
|---|---|
DigiKey Part Number | SNP18A10M4-ND |
Manufacturer | |
Manufacturer Product Number | SNP18A10M4 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.790" ~ 0.933" (20.07mm ~ 23.70mm) |
Datasheet | Datasheet |
Category | Material Polyacetal (POM) |
Manufacturer HellermannTyton | Color White |
Series | Length 0.940" ~ 1.391" (23.88mm ~ 35.33mm) |
Packaging Bulk | Width 0.239" (6.07mm) |
Part Status Active | Material Thickness 0.067" (1.70mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Base Product Number |
Opening Size 0.790" ~ 0.933" (20.07mm ~ 23.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,80720 € | 20,18 € |
| 50 | 0,76860 € | 38,43 € |
| 100 | 0,73180 € | 73,18 € |
| 250 | 0,68596 € | 171,49 € |
| 500 | 0,65322 € | 326,61 € |
| 1.000 | 0,62202 € | 622,02 € |
| 3.000 | 0,57564 € | 1.726,92 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

