
SNP18A10C2 | |
|---|---|
DigiKey Part Number | 1436-1359-ND |
Manufacturer | |
Manufacturer Product Number | SNP18A10C2 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.790" ~ 0.933" (20.07mm ~ 23.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.790" ~ 0.933" (20.07mm ~ 23.70mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 0.940" ~ 1.391" (23.88mm ~ 35.33mm) | |
Width | 0.239" (6.07mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.067" (1.70mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,89370 € | 89,37 € |
| 200 | 0,85105 € | 170,21 € |
| 300 | 0,82700 € | 248,10 € |
| 500 | 0,79772 € | 398,86 € |
| 700 | 0,77899 € | 545,29 € |
| 1.000 | 0,75963 € | 759,63 € |
| 2.500 | 0,71209 € | 1.780,22 € |
| 5.000 | 0,67813 € | 3.390,65 € |
| 10.000 | 0,64579 € | 6.457,90 € |
| Unit Price without VAT: | 0,89370 € |
|---|---|
| Unit Price with VAT: | 1,06350 € |

