
SNP1610M4 | |
|---|---|
DigiKey Part Number | SNP1610M4-ND |
Manufacturer | |
Manufacturer Product Number | SNP1610M4 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.759" ~ 0.848" (19.28mm ~ 21.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.759" ~ 0.848" (19.28mm ~ 21.54mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 0.787" ~ 1.210" (20.00mm ~ 30.73mm) | |
Width | 0.232" (5.89mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.067" (1.70mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,58524 € | 2.340,96 € |
| Unit Price without VAT: | 0,58524 € |
|---|---|
| Unit Price with VAT: | 0,69644 € |

