Cable Clamp, Hose White 0.759" ~ 0.848" (19.28mm ~ 21.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP1610C2

DigiKey Part Number
1436-1357-ND
Manufacturer
Manufacturer Product Number
SNP1610C2
Description
CBL CLAMP HOSE WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose White 0.759" ~ 0.848" (19.28mm ~ 21.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
0.759" ~ 0.848" (19.28mm ~ 21.54mm)
Mounting Type
-
Material
Polyacetal (POM)
Color
White
Length
0.787" ~ 1.210" (20.00mm ~ 30.73mm)
Width
0.232" (5.89mm)
Height
-
Panel Hole Size
-
Material Thickness
0.067" (1.70mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,83610 €83,61 €
2000,79615 €159,23 €
3000,77367 €232,10 €
5000,74626 €373,13 €
7000,72876 €510,13 €
1.0000,71064 €710,64 €
2.5000,66616 €1.665,40 €
5.0000,63438 €3.171,90 €
10.0000,60413 €6.041,30 €
Manufacturers Standard Package
Unit Price without VAT:0,83610 €
Unit Price with VAT:0,99496 €