
SNP12AGHS0M4 | |
|---|---|
DigiKey Part Number | 1436-1165-ND |
Manufacturer | |
Manufacturer Product Number | SNP12AGHS0M4 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.626" ~ 0.716" (15.90mm ~ 18.19mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Manufacturer HellermannTyton | Color Black |
Series | Length 0.816" ~ 1.172" (20.73mm ~ 29.77mm) |
Packaging Bag | Width 0.233" (5.92mm) |
Part Status Active | Material Thickness 0.070" (1.78mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Features Heat Stabilized, Impact Resistant |
Opening Size 0.626" ~ 0.716" (15.90mm ~ 18.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48980 € | 489,80 € |
| 2.000 | 0,46642 € | 932,84 € |
| 3.000 | 0,45327 € | 1.359,81 € |
| 5.000 | 0,43723 € | 2.186,15 € |
| 7.000 | 0,42698 € | 2.988,86 € |
| 10.000 | 0,41638 € | 4.163,80 € |
| Unit Price without VAT: | 0,48980 € |
|---|---|
| Unit Price with VAT: | 0,58286 € |

