
SNP12A10C2 | |
|---|---|
DigiKey Part Number | 1436-1345-ND |
Manufacturer | |
Manufacturer Product Number | SNP12A10C2 |
Description | CBL CLAMP HOSE WHITE 100=100PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.615" ~ 0.704" (15.62mm ~ 17.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.615" ~ 0.704" (15.62mm ~ 17.88mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 0.802" ~ 1.152" (20.37mm ~ 29.26mm) | |
Width | 0.233" (5.92mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,57190 € | 57,19 € |
| 200 | 0,54455 € | 108,91 € |
| 300 | 0,52917 € | 158,75 € |
| 500 | 0,51040 € | 255,20 € |
| 700 | 0,49843 € | 348,90 € |
| 1.000 | 0,48603 € | 486,03 € |
| 2.500 | 0,45560 € | 1.139,00 € |
| 5.000 | 0,43386 € | 2.169,30 € |
| 10.000 | 0,41317 € | 4.131,70 € |
| Unit Price without VAT: | 0,57190 € |
|---|---|
| Unit Price with VAT: | 0,68056 € |

