
SNP110M4 | |
|---|---|
DigiKey Part Number | 1436-1124-ND |
Manufacturer | |
Manufacturer Product Number | SNP110M4 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.228" ~ 0.256" (5.79mm ~ 6.50mm) |
Datasheet | Datasheet |
Category | Material Polyacetal (POM) |
Manufacturer HellermannTyton | Color White |
Series | Length 0.320" ~ 0.451" (8.13mm ~ 11.46mm) |
Packaging Bag | Width 0.148" (3.76mm) |
Part Status Active | Material Thickness 0.040" (1.02mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Base Product Number |
Opening Size 0.228" ~ 0.256" (5.79mm ~ 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29964 € | 299,64 € |
| 2.000 | 0,28533 € | 570,66 € |
| 3.000 | 0,27728 € | 831,84 € |
| 5.000 | 0,26746 € | 1.337,30 € |
| 7.000 | 0,26119 € | 1.828,33 € |
| 10.000 | 0,25470 € | 2.547,00 € |
| Unit Price without VAT: | 0,29964 € |
|---|---|
| Unit Price with VAT: | 0,35657 € |

