Cable Clamp, Hose Black 0.582" ~ 0.664" (14.78mm ~ 16.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP10GHS0C2

DigiKey Part Number
1436-1347-ND
Manufacturer
Manufacturer Product Number
SNP10GHS0C2
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 0.582" ~ 0.664" (14.78mm ~ 16.86mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Manufacturer
HellermannTyton
Color
Black
Series
Length
0.682" ~ 1.038" (17.32mm ~ 26.37mm)
Packaging
Bag
Width
0.235" (5.97mm)
Part Status
Active
Material Thickness
0.069" (1.75mm)
Type
Clamp, Hose
Material Flammability Rating
UL94 HB
Type Attributes
Push-Fit
Features
Heat Stabilized, Impact Resistant
Opening Size
0.582" ~ 0.664" (14.78mm ~ 16.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,61140 €61,14 €
2000,58220 €116,44 €
3000,56577 €169,73 €
5000,54574 €272,87 €
7000,53293 €373,05 €
1.0000,51967 €519,67 €
Manufacturers Standard Package
Unit Price without VAT:0,61140 €
Unit Price with VAT:0,72757 €