Cable Clamp, Hose Black 0.314" ~ 0.350" (7.97mm ~ 8.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP1.5GHS0M4

DigiKey Part Number
1436-1136-ND
Manufacturer
Manufacturer Product Number
SNP1.5GHS0M4
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 0.314" ~ 0.350" (7.97mm ~ 8.89mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Manufacturer
HellermannTyton
Color
Black
Series
Length
0.414" ~ 0.593" (10.52mm ~ 15.06mm)
Packaging
Bag
Width
0.147" (3.73mm)
Part Status
Active
Material Thickness
0.055" (1.40mm)
Type
Clamp, Hose
Material Flammability Rating
UL94 HB
Type Attributes
Push-Fit
Features
Heat Stabilized, Impact Resistant
Opening Size
0.314" ~ 0.350" (7.97mm ~ 8.89mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,33291 €332,91 €
2.0000,31702 €634,04 €
3.0000,30807 €924,21 €
5.0000,29716 €1.485,80 €
7.0000,29020 €2.031,40 €
10.0000,28299 €2.829,90 €
Manufacturers Standard Package
Unit Price without VAT:0,33291 €
Unit Price with VAT:0,39616 €