
SNP1.510M4 | |
|---|---|
DigiKey Part Number | 1436-1127-ND |
Manufacturer | |
Manufacturer Product Number | SNP1.510M4 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.307" ~ 0.342" (7.80mm ~ 8.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.307" ~ 0.342" (7.80mm ~ 8.70mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 0.410" ~ 0.587" (10.41mm ~ 14.91mm) | |
Width | 0.146" (3.70mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.054" (1.37mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29985 € | 299,85 € |
| 2.000 | 0,28554 € | 571,08 € |
| 3.000 | 0,27748 € | 832,44 € |
| 5.000 | 0,26766 € | 1.338,30 € |
| 7.000 | 0,26138 € | 1.829,66 € |
| 10.000 | 0,25489 € | 2.548,90 € |
| 25.000 | 0,23894 € | 5.973,50 € |
| Unit Price without VAT: | 0,29985 € |
|---|---|
| Unit Price with VAT: | 0,35682 € |

