
SNP1.510C2 | |
|---|---|
DigiKey Part Number | 1436-1325-ND |
Manufacturer | |
Manufacturer Product Number | SNP1.510C2 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.307" ~ 0.342" (7.80mm ~ 8.70mm) |
Datasheet | Datasheet |
Category | Material Polyacetal (POM) |
Manufacturer HellermannTyton | Color White |
Series | Length 0.410" ~ 0.587" (10.41mm ~ 14.91mm) |
Packaging Bag | Width 0.146" (3.70mm) |
Part Status Active | Material Thickness 0.054" (1.37mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Base Product Number |
Opening Size 0.307" ~ 0.342" (7.80mm ~ 8.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,39540 € | 39,54 € |
| 200 | 0,37645 € | 75,29 € |
| 300 | 0,36583 € | 109,75 € |
| 500 | 0,35288 € | 176,44 € |
| 700 | 0,34459 € | 241,21 € |
| 1.000 | 0,33602 € | 336,02 € |
| Unit Price without VAT: | 0,39540 € |
|---|---|
| Unit Price with VAT: | 0,47053 € |

