
SNP1.2510M4 | |
|---|---|
DigiKey Part Number | SNP1.2510M4-ND |
Manufacturer | |
Manufacturer Product Number | SNP1.2510M4 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.269" ~ 0.291" (6.83mm ~ 7.39mm) |
Datasheet | Datasheet |
Category | Material Polyacetal (POM) |
Manufacturer HellermannTyton | Color White |
Series | Length 0.404" ~ 0.486" (10.26mm ~ 12.34mm) |
Packaging Bulk | Width 0.149" (3.78mm) |
Part Status Active | Material Thickness 0.042" (1.07mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Base Product Number |
Opening Size 0.269" ~ 0.291" (6.83mm ~ 7.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,26280 € | 5.256,00 € |
| Unit Price without VAT: | 0,26280 € |
|---|---|
| Unit Price with VAT: | 0,31273 € |

