
SMBQUAD-W | |
|---|---|
DigiKey Part Number | SMBQUAD-W-ND |
Manufacturer | |
Manufacturer Product Number | SMBQUAD-W |
Description | MOD BOX SMD 4PORT WHITE |
Customer Reference | |
Detailed Description | 4 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | Modular Jacks | |
Length | 3.270" (83.06mm) | |
Width | 4.520" (114.80mm) | |
Depth | 1.070" (27.18mm) | |
Material | Polyvinylchloride (PVC) | |
Material Flammability Rating | - | |
Base Product Number |


