
SMBDUAL-W | |
|---|---|
DigiKey Part Number | SMBDUAL-W-ND |
Manufacturer | |
Manufacturer Product Number | SMBDUAL-W |
Description | MOD BOX SMD 2PORT WHITE |
Customer Reference | |
Detailed Description | 2 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | Modular Jacks | |
Length | 2.780" (70.61mm) | |
Width | 2.320" (58.93mm) | |
Depth | 1.100" (27.94mm) | |
Material | Polyvinylchloride (PVC) | |
Material Flammability Rating | - | |
Base Product Number |


