
SCSMINSERT-I | |
|---|---|
DigiKey Part Number | 1436-2506-ND |
Manufacturer | |
Manufacturer Product Number | SCSMINSERT-I |
Description | SC SINGLE MODE FIBER INSERT, BLU |
Customer Reference | |
Detailed Description | Insert ST Simplex Jack To ST Simplex Jack Ivory |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) ST Simplex Jack |
Manufacturer HellermannTyton | Exterior Housing Material Plastic |
Packaging Bulk | Exterior Housing Color Ivory |
Part Status Obsolete | Interior Housing Color Blue |
Style Fiber Optic | Specifications Multimode |
Exterior Type (Adapter End) ST Simplex Jack | Base Product Number |

