
SCSMAINSERT-FW | |
|---|---|
DigiKey Part Number | SCSMAINSERT-FW-ND |
Manufacturer | |
Manufacturer Product Number | SCSMAINSERT-FW |
Description | SC SINGLE MODE FIBER INSERT, GRE |
Customer Reference | |
Detailed Description | Insert RCA (Phono) Jack, Female Socket To RCA (Phono) Jack, Female Socket White, Off |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Fiber Optic | |
Exterior Type (Adapter End) | RCA (Phono) Jack, Female Socket | |
Interior Type (Adapter End) | RCA (Phono) Jack, Female Socket | |
Exterior Housing Material | Plastic | |
Interior Housing Material | - | |
Exterior Housing Color | White, Off | |
Interior Housing Color | Green | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | Panel Stops | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |

