
SAOM80HIRHSH1 | |
|---|---|
DigiKey Part Number | SAOM80HIRHSH1-ND |
Manufacturer | |
Manufacturer Product Number | SAOM80HIRHSH1 |
Description | CABLE TIE HLDR SNGL OVAL MNT BLK |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw or Rivet Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw or Rivet Mount | |
Size / Dimension | 1.35" L x 1.02" W (34.3mm x 25.9mm) | |
For Use With/Related Products | T50 - T250 Cable Ties | |
Material | Nylon, Impact Resistant, Heat Stabilized | |
Color | Black | |
Base Product Number |




