
S110INSERT-FW | |
|---|---|
DigiKey Part Number | S110INSERT-FW-ND |
Manufacturer | |
Manufacturer Product Number | S110INSERT-FW |
Description | INSERT S-VID JACK TO IDC CONN |
Customer Reference | |
Detailed Description | Insert S-Video Jack, Female Socket To IDC, Pressdown, Punchdown Block White, Off |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Video | |
Exterior Type (Adapter End) | S-Video Jack, Female Socket | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | White, Off | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |

