Standard, Releasable Black 12.01" (305.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT250XL0UVX2

DigiKey Part Number
RT250XL0UVX2-ND
Manufacturer
Manufacturer Product Number
RT250XL0UVX2
Description
CBL TIE RELEAS BLACK 250LB 3.38'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard, Releasable Black 12.01" (305.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
40.5"
Bundle Diameter
12.01" (305.00mm)
Width
0.492" (12.50mm)
Length - Actual
3.38' (1.03m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0002,92822 €8.784,66 €
Unit Price without VAT:2,92822 €
Unit Price with VAT:3,48458 €