RT250S9X2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 1,78000 €
Datasheet
Standard, Releasable Natural 2.17" (55.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT250S9X2

DigiKey Part Number
RT250S9X2-ND
Manufacturer
Manufacturer Product Number
RT250S9X2
Description
CBL TIE RELEAS NAT 250LB 9.05"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Releasable Natural 2.17" (55.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.492" (12.50mm)
Manufacturer
HellermannTyton
Length - Actual
0.755' (230.00mm, 9.05")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
250 lbs (113.40 kg)
Wire/Cable Tie Type
Standard, Releasable
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
9"
Color
Natural
Bundle Diameter
2.17" (55.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRT2EH-Q0Panduit Corp0298-20241-ND1,78000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0000,66866 €5.349,28 €
Unit Price without VAT:0,66866 €
Unit Price with VAT:0,79571 €