
RT250R0UVX2 | |
|---|---|
DigiKey Part Number | RT250R0UVX2-ND |
Manufacturer | |
Manufacturer Product Number | RT250R0UVX2 |
Description | CBL TIE RELEAS BLK 250LB 1.690' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 4.92" (125.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.690' (515.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 20.25" | Color Black |
Bundle Diameter 4.92" (125.00mm) | Base Product Number |
Width 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,28200 € | 32,05 € |
| 50 | 1,22080 € | 61,04 € |
| 75 | 1,18627 € | 88,97 € |
| 125 | 1,14416 € | 143,02 € |
| 175 | 1,11737 € | 195,54 € |
| 250 | 1,08952 € | 272,38 € |
| Unit Price without VAT: | 1,28200 € |
|---|---|
| Unit Price with VAT: | 1,52558 € |

