
RT250L0UVX2 | |
|---|---|
DigiKey Part Number | RT250L0UVX2-ND |
Manufacturer | |
Manufacturer Product Number | RT250L0UVX2 |
Description | CBL TIE RELEAS BLK 250LB 2.892' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 10.00" (254.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 34.75" | |
Bundle Diameter | 10.00" (254.00mm) | |
Width | 0.492" (12.50mm) | |
Length - Actual | 2.892' (881.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,52040 € | 63,01 € |
| Unit Price without VAT: | 2,52040 € |
|---|---|
| Unit Price with VAT: | 2,99928 € |

