
RT250I0UVX2 | |
|---|---|
DigiKey Part Number | RT250I0UVX2-ND |
Manufacturer | |
Manufacturer Product Number | RT250I0UVX2 |
Description | CBL TIE RELEAS BLK 250LB 2.395' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 7.99" (203.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 2.395' (730.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 28.75" | Color Black |
Bundle Diameter 7.99" (203.00mm) | Base Product Number |
Width 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,94960 € | 48,74 € |
| Unit Price without VAT: | 1,94960 € |
|---|---|
| Unit Price with VAT: | 2,32002 € |

