
RT150MEP0X2 | |
|---|---|
DigiKey Part Number | RT150MEP0X2-ND |
Manufacturer | |
Manufacturer Product Number | RT150MEP0X2 |
Description | CBL TIE RELEAS BLK 175LB 1.755' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 5.91" (150.00mm) 0.346" (8.80mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Width 0.346" (8.80mm) |
Manufacturer HellermannTyton | Length - Actual 1.755' (535.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 175 lbs (79.40 kg) |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 21" | Color Black |
Bundle Diameter 5.91" (150.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84948 € | 849,48 € |
| Unit Price without VAT: | 0,84948 € |
|---|---|
| Unit Price with VAT: | 1,01088 € |

