
RT150LEP0X2 | |
|---|---|
DigiKey Part Number | RT150LEP0X2-ND |
Manufacturer | |
Manufacturer Product Number | RT150LEP0X2 |
Description | CBL TIE RELEAS BLK 175LB 2.690' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 9.65" (245.00mm) 0.346" (8.80mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 32.25" | |
Bundle Diameter | 9.65" (245.00mm) | |
Width | 0.346" (8.80mm) | |
Length - Actual | 2.690' (820.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,16480 € | 29,12 € |
| Unit Price without VAT: | 1,16480 € |
|---|---|
| Unit Price with VAT: | 1,38611 € |

