
RO514 | |
|---|---|
DigiKey Part Number | 1436-1470-ND |
Manufacturer | |
Manufacturer Product Number | RO514 |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating, Dispenser Included Label 0.75" x 1.25" (19.1mm x 31.8mm) |
Datasheet | Datasheet |
Category | Label Size 0.75" x 1.25" (19.1mm x 31.8mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Vinyl Film |
Packaging Bag | For Use With/Related Products Rite-On Marking Pens |
Part Status Active | Operating Temperature -45°C ~ 93°C |
Label Type Self Laminating, Dispenser Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,94000 € | 16,94 € |
| 5 | 15,69800 € | 78,49 € |
| 10 | 15,19200 € | 151,92 € |
| 25 | 14,54960 € | 363,74 € |
| Unit Price without VAT: | 16,94000 € |
|---|---|
| Unit Price with VAT: | 20,15860 € |



