
RO175WP | |
|---|---|
DigiKey Part Number | RO175WP-ND |
Manufacturer | |
Manufacturer Product Number | RO175WP |
Description | LABEL SELF LAMINATNG 0.75X3" WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating, Dispenser and Pen Included Label 0.75" x 3.00" (19.1mm x 76.2mm) |
Datasheet | Datasheet |
Category | Label Size 0.75" x 3.00" (19.1mm x 76.2mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Vinyl Film |
Packaging Bulk | For Use With/Related Products Rite-On Marking Pens |
Part Status Active | Operating Temperature -45°C ~ 93°C |
Label Type Self Laminating, Dispenser and Pen Included | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 33,28667 € | 199,72 € |
| Unit Price without VAT: | 33,28667 € |
|---|---|
| Unit Price with VAT: | 39,61114 € |

