
RNGPP1URS | |
|---|---|
DigiKey Part Number | 1436-RNGPP1URS-ND |
Manufacturer | |
Manufacturer Product Number | RNGPP1URS |
Description | RNG RapidNet Modular Panel |
Customer Reference | |
Detailed Description | Modular Panel 4 1 RNG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Termination Style | - |

