
RNGFAP12MTP | |
|---|---|
DigiKey Part Number | RNGFAP12MTP-ND |
Manufacturer | |
Manufacturer Product Number | RNGFAP12MTP |
Description | RAPIDNET FIBER ADAPT 12 MTP BLAC |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MTP Receptacle | |
Convert To (Adapter End) | MTP Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

