
RNGFAP12DMMLC | |
|---|---|
DigiKey Part Number | RNGFAP12DMMLC-ND |
Manufacturer | |
Manufacturer Product Number | RNGFAP12DMMLC |
Description | RAPIDNET FIBER ADAPT 12 DUP MM L |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 24-Plex |
Manufacturer HellermannTyton | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Housing Material Plastic |
Type Coupler | Ferrule Material Phosphor Bronze |
Convert From (Adapter End) LC Receptacle | Color Beige |
Convert To (Adapter End) LC Receptacle |

