
RMSM04 | |
|---|---|
DigiKey Part Number | RMSM04-ND |
Manufacturer | |
Manufacturer Product Number | RMSM04 |
Description | SATELLITE MULTI-SWITCH 4OUT |
Customer Reference | |
Detailed Description | Video Pass Through Panel HD Jack 4 2 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Video Pass Through Panel | |
Connector Type | HD Jack | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Termination Style | - |

