
RMA1X6 | |
|---|---|
DigiKey Part Number | RMA1X6-ND |
Manufacturer | |
Manufacturer Product Number | RMA1X6 |
Description | AUDIO DISTRIBUTION MODULE |
Customer Reference | |
Detailed Description | Audio Jack Panel 6 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio Jack Panel | |
Connector Type | - | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Termination Style | - |

