
RJ45FC6-YEL | |
|---|---|
DigiKey Part Number | RJ45FC6-YEL-ND |
Manufacturer | |
Manufacturer Product Number | RJ45FC6-YEL |
Description | INSERT RJ45 JACK TO IDC CONN |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer HellermannTyton | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Packaging Bulk | Exterior Housing Color Yellow |
Part Status Obsolete | Ratings Cat6 |
Style Modular | Base Product Number |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ688TGYL | Panduit Corp | 0 | 298-12570-ND | 16,20000 € | Similar |


